Festo VABD Separator, VABD-6-B-F1A
- RS Stock No.:
- 343-317
- Mfr. Part No.:
- VABD-6-B-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD33.98
(exc. GST)
SGD37.04
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD33.98 |
*price indicative
- RS Stock No.:
- 343-317
- Mfr. Part No.:
- VABD-6-B-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Separator | |
| Series | VABD | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Connector Assembly | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Separator | ||
Series VABD | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Connector Assembly | ||
The Festo Separator is an advanced component combines exceptional performance and reliability, designed specifically to meet the stringent requirements of specialised applications. Crafted with precision, this product excels in environments where cleanliness and corrosion resistance are paramount. With a focus on sustainable manufacturing and adherence to RoHS regulations, it embodies innovative engineering while maintaining compliance with industry standards. Ideal for critical applications, it seamlessly integrates into systems demanding high-quality materials and exceptional durability, making it a preferred choice for professionals in technical fields.
Manufactured from materials that ensure compliance with RoHS directives
Featuring a robust construction with chemically nickel plated steel for enhanced longevity
Designed to withstand rigorous operating conditions with a cleanroom class rating
Offers compatibility for use in Li ion battery production due to material constraints
Exhibits excellent corrosion resistance, meeting CRC 0 standards
Lightweight design optimising performance without sacrificing durability
