- RS Stock No.:
- 885-2159
- Mfr. Part No.:
- VZ3120-5MNZ-M5-Q
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 885-2159
- Mfr. Part No.:
- VZ3120-5MNZ-M5-Q
- Manufacturer:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VZ3000 Solenoid Valves
5 Port, body ported solenoid valves from SMCs VZ3000 series for inline mounting. Suitable for use with cylinders up to a bore of 40mm, the VZ3000 is compact in size with a width of just 15mm and energy efficient with a low power consumption of just 1.8W DC. Fitted with non-locking push type manual override.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | M5 x 0.8 |
Actuation Type | Solenoid |
Manufacturer Series | VZ3000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 1.8W |
Minimum Operating Pressure | 0.15MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Configuration | 2-Position Single |
Maximum Operating Pressure | 0.7 MPa |
Special Features | Compact Size, Low Power Consumption |
Thread Standard | Metric |