- RS Stock No.:
- 777-182
- Mfr. Part No.:
- DX2-421-70
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 777-182
- Mfr. Part No.:
- DX2-421-70
- Manufacturer:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ISOMAX DX Series
ISO Star 5//2 Valves with specially coated glandless spool and sleeve for long trouble-free life. ISO sizes 1 and 2 incorporate integral flow regulators.
ISO
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | DX |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 2450L/min |
Maximum Operating Pressure | 4 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |