- RS Stock No.:
- 505-445
- Mfr. Part No.:
- R422100843
- Manufacturer:
- EMERSON – AVENTICS
Discontinued product
- RS Stock No.:
- 505-445
- Mfr. Part No.:
- R422100843
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
4-6mm, LS04 Valve Series
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.
Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | LS04 AF |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Polyamide |
Maximum Flow Rate | 350L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 8 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |