SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc
- RS Stock No.:
- 363-331
- Mfr. Part No.:
- VP544R-5DZ1-03F-M-X555
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD871.74
(exc. GST)
SGD950.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD871.74 |
*price indicative
- RS Stock No.:
- 363-331
- Mfr. Part No.:
- VP544R-5DZ1-03F-M-X555
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Rc | |
| Port Size | 3/8 in | |
| Connection Thread Standard | BSPT | |
| Actuation Type | Solenoid/Air | |
| Seal Material | Rubber Seal | |
| Voltage | 24V dc | |
| Series | VP500 | |
| Mount Type | Base, In-Line | |
| Number of Ports | 3 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Pilot Pressure | 0.2MPa | |
| Mount Pattern | Base | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 1MPa | |
| Valve Function | Air Operated | |
| Maximum Flow Rate | 3637L/min | |
| Solenoid Power Consumption | 1.8W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IEC terminal meets EN175301-803 | |
| Hazardous Area Certification | NO | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Rc | ||
Port Size 3/8 in | ||
Connection Thread Standard BSPT | ||
Actuation Type Solenoid/Air | ||
Seal Material Rubber Seal | ||
Voltage 24V dc | ||
Series VP500 | ||
Mount Type Base, In-Line | ||
Number of Ports 3 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Pilot Pressure 0.2MPa | ||
Mount Pattern Base | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 1MPa | ||
Valve Function Air Operated | ||
Maximum Flow Rate 3637L/min | ||
Solenoid Power Consumption 1.8W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IEC terminal meets EN175301-803 | ||
Hazardous Area Certification NO | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
- COO (Country of Origin):
- JP
The SMC VP544/744-X555/585 is a dual residual pressure release valve with a soft start-up function. It complies with safety standards ISO13849-1 for Category 3 and 4, ensuring high safety performance.
Valve position energised or de-energised can be detected
Redundancy
Modular connection to FRL unit
Related links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSPT VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSPT VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSP VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid G VP500 Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid BSP VP700 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid G VP500 Series 24V
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSP VP500 Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid/Air BSP VP500 Series 220V ac
