- RS Stock No.:
- 840-7070
- Mfr. Part No.:
- S070B-RAG
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 840-7070
- Mfr. Part No.:
- S070B-RAG
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
S070 Series Solenoid Valves
The SMC S070 series of solenoid valve is a super compact direct acting 2/3 port solenoid valve that meets the miniaturization needs of analysers, medical equipment and semiconductor manufacturing equipment.
Base mounted and body ported versions available.
Base mounted and body ported versions available.
SMC S070 Series
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid |
Manufacturer Series | S070 |
Mounting Style | Base |
Solenoid Voltage | 3V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | Resin |
Solenoid Power Consumption | 0.35W |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.1 MPa |
Maximum Operating Temperature | +50°C |