RS PRO Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 631-962
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
SGD86.09
(exc. GST)
SGD93.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD86.09 | SGD8.609 |
*price indicative
- RS Stock No.:
- 631-962
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | 1/4 in | |
| Product Type | Pneumatic Silencer | |
| Material | Sintered Bronze | |
| Connection Type | Threaded | |
| Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size 1/4 in | ||
Product Type Pneumatic Silencer | ||
Material Sintered Bronze | ||
Connection Type Threaded | ||
Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Silencer, Sintered Bronze, G 1/4 Male
This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer facilitates easy connection and installation, saving valuable time and resources.
Features and Benefits
Sintered bronze silencers: Provides durability and effective noise reduction
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -20°C: Ensures functionality in cold environments
Maximum operating temperature +150°C: Capable of withstanding high-temperature conditions
Filtration threshold 50 μm: Offers efficient filtration to protect system components
Applications
Compressed air systems
Pneumatic circuits
Industrial water circuits
Additional Information
Threaded Inlet Connection: G 1/4 Male
Body Material: Sintered Bronze
Thread Standard: G
Thread Size: 1/4 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Festo AMTE Brass, Bronze Pneumatic Silencer 10 bar Threaded Metric
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric
- Festo Silencers Polyethylene Pneumatic Silencer 10 bar Threaded G
- EMERSON – ASCO 346 Metal Pneumatic Silencer 10 bar Threaded G
- Norgren M/S Plastic Pneumatic Silencer 10 bar Threaded G
