- RS Stock No.:
- 792-7668
- Mfr. Part No.:
- AR20-02BE
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 792-7668
- Mfr. Part No.:
- AR20-02BE
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Air Regulator with Gauge
Modular air regulators from SMC's AC series. Available with backflow function to exhaust air quickly and efficiently and an embedded pressure gauge. The modular design of these regulators allows connection to other modular air preparation equipment in SMC's AC series.
Modular type
Locking adjustment knob
Available with round type pressure gauge
Supplied with mounting bracket and screws
Locking adjustment knob
Available with round type pressure gauge
Supplied with mounting bracket and screws
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Maximum Outlet Pressure | 0.85MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | AR |
Port Connection Thread Size | 1/4 in |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | Rc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |