- RS Stock No.:
- 203-6537
- Mfr. Part No.:
- LR-QS6-D-O-7-MICRO
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6537
- Mfr. Part No.:
- LR-QS6-D-O-7-MICRO
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo pressure regulator LR-QS6-D-O-7-MICRO Sub-base with push-in connector, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Micro
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure directly-controlled diaphragm regulator
Specifications
Attribute | Value |
---|---|
Maximum Outlet Pressure | 7bar |
Minimum Outlet Pressure | 0.5bar |
Maximum Input Pressure | 10bar |
Manufacturer Series | D |
Model Number p | 526272 |