- RS Stock No.:
- 202-2044
- Mfr. Part No.:
- LR-M5-D-7-MICRO
- Manufacturer:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-2044
- Mfr. Part No.:
- LR-M5-D-7-MICRO
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo M5 Pneumatic Regulator, 0.5 Bar to 7 Bar - D Series - LR-M5-D-7-MICRO
This pneumatic pressure regulator from Festo lets you maintain constant pressure in your factory automation systems. It's well-suited to sensitive setups, as its directly-controlled diaphragm design can react quickly to even the slightest changes in input pressure. The unit is compact enough to be used in hard-to-reach areas, which makes it ideal for modular systems that need more flexibility. It's actuated using a rotary knob that's highly efficient and durable. You can secure the setting valves using the lock on the rotary knob.
• NBR (nitrile rubber) seals offer excellent resistance to deformation
• Sturdy and durable wrought-aluminium alloy housing
• Can be assembled in a wide range of positions, for flexible installation
• Sturdy and durable wrought-aluminium alloy housing
• Can be assembled in a wide range of positions, for flexible installation
Application Information
• Material handling systems
• Automotive workshops
• Manufacturing
• Automotive workshops
• Manufacturing
In what position can I install this pneumatic regulator?
You can install this unit in any position, according to the needs of your system.
Does this unit have a pressure gauge?
Yes, this unit comes complete with a pressure gauge. There are two gauge connections, so you can choose the one that makes viewing, inspection and maintenance simpler.
Specifications
Attribute | Value |
---|---|
Port Connection | M5 |
Maximum Outlet Pressure | 7bar |
Minimum Outlet Pressure | 0.5bar |
Maximum Input Pressure | 10bar |
Manufacturer Series | D |
Pressure Gauge Port Size | M5 |
Port Connection Thread Size | M5 |
Pressure Gauge Port Thread Size | M5 |
Typical Flow Rate | 120L/min |
Port Connection Thread Standard | Metric |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Model Number p | 526261 |
Overall Height | 635mm |