PREVOST Pneumatic Quick Connect Coupling Male 1/2 in G, 10.00 bar
- RS Stock No.:
- 628-229
- Mfr. Part No.:
- ELS 091153P
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
SGD43.74
(exc. GST)
SGD47.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD43.74 |
*price indicative
- RS Stock No.:
- 628-229
- Mfr. Part No.:
- ELS 091153P
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | ELS | |
| Sub Type | Straight-Through Female Thread Coupler | |
| Minimum Operating Temperature | -15.00°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 10.00 bar | |
| Maximum Operating Temperature | 60.00°C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series ELS | ||
Sub Type Straight-Through Female Thread Coupler | ||
Minimum Operating Temperature -15.00°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
Maximum Operating Pressure 10.00 bar | ||
Maximum Operating Temperature 60.00°C | ||
The PREVOST male thread valved coupler is expertly designed to meet the demanding requirements of water systems, ensuring reliability and efficiency. Crafted to withstand a minimum operating pressure of 0.00 bar while accommodating up to 10.00 bar, it is suitable for a variety of applications. The component features a generous internal passage diameter that permits optimal flow rates, making it ideal for both domestic and commercial use. Engineered with precision, it boasts a robust construction that ensures durability across a wide temperature range, from -15°C to 60°C. This coupler is characterised by its user-friendly design, making installation seamless and hassle-free. With its emphasis on safety and performance, this product embodies the ideal balance of functionality and longevity.
Designed specifically for water systems ensuring secure connections
Can operate effectively under a wide range of pressures
Generous internal diameter supports enhanced flow
Withstands extreme temperatures making it versatile
User friendly design facilitates quick and easy installation
Durable construction promises longevity and resilience
Related links
- PREVOST Pneumatic Quick Connect Coupling Female 3/4 in G, 10.00 bar
- PREVOST Pneumatic Quick Connect Coupling Female 1/2 in G, 10.00 bar
- PREVOST Pneumatic Quick Connect Coupling Male 1/2 in G, 10.00 bar
- PREVOST Pneumatic Quick Connect Coupling Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling Male Parallel Male Thread Coupler
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling Male R
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling Male BSP
