CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- RS Stock No.:
- 498-050
- Mfr. Part No.:
- 103201154
- Manufacturer:
- CEJN
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD29.47
(exc. GST)
SGD32.12
(inc. GST)
- RS Stock No.:
- 498-050
- Mfr. Part No.:
- 103201154
- Manufacturer:
- CEJN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Threaded Connection | R 3/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 3/8in | |
| Coupling Type | Quick Connect Coupling Socket | |
| Manufacturer Series | 320 | |
| Connection Type | Threaded | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Thread Standard | R | |
| Maximum Operating Pressure | 16 bar | |
| Finish | Zinc Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | Nitrile Rubber | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Threaded Connection R 3/8 Male | ||
Coupling Gender Male | ||
Thread Size 3/8in | ||
Coupling Type Quick Connect Coupling Socket | ||
Manufacturer Series 320 | ||
Connection Type Threaded | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Thread Standard R | ||
Maximum Operating Pressure 16 bar | ||
Finish Zinc Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material Nitrile Rubber | ||
Maximum Operating Temperature +100°C | ||
RoHS Status: Not Applicable
Related links
- Parker Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded
- CEJN Brass 10mm Hose Barb
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling Male R
- CEJN Brass, Steel Pneumatic Quick Connect Coupling Male R Standard & Vented Safety
- CEJN Brass Male ISO-standard 13mm
- CEJN Brass, Steel Pneumatic Quick Connect Coupling Male/Female ISO-standard 13mm Standard & Vented Safety
- CEJN Brass, Steel Pneumatic Quick Connect Coupling Female G
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling Male R

