RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 6mm
- RS Stock No.:
- 325-600
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD11.43
(exc. GST)
SGD12.46
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD11.43 |
*price indicative
- RS Stock No.:
- 325-600
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 26 | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 26 | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.2 | ||
RS PRO Pneumatic Quick Connect Coupling, 35 bar
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance
Operating temperature range from -20°C to +100°C for versatile use
Constructed from brass with a nickel and zinc plated finish for enhanced durability
Euro Profile DN7.2 for standardised compatibility
Flow rate of 1000 l/min for efficient operation
Compatible with TST SWING COUPLING C and TST 025 for flexible integration
Works with PARKER - RECTUS 25 and CEJN 320 for broad application
Compatible with JWL 520 and 530 and PARKER PE for extended use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Connection type: Hose Barb, 6 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Female, Male Metric 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Female, Male 6mm
- RS PRO Brass Male 6mm
- RS PRO Aluminium Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Female, Male 6mm Single Shut Off (One Side Is with Valve)
- SMC Brass Pneumatic Quick Connect Coupling Female, Male 6mm
- RS PRO Steel Pneumatic Quick Connect Coupling Female, Male 6mm
