- RS Stock No.:
- 164-7065
- Mfr. Part No.:
- PRA/802050/M/50
- Manufacturer:
- Norgren
1 In stock for delivery within 4 working days
Added
Price Each
SGD270.59
(exc. GST)
SGD294.94
(inc. GST)
Units | Per unit |
1 + | SGD270.59 |
- RS Stock No.:
- 164-7065
- Mfr. Part No.:
- PRA/802050/M/50
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Double Acting, Air Cushioning Type - PRA/802000/M Series - PRA/802050/M/50
Achieve reliable linear motion in your applications with this IMI Norgren double-acting pneumatic piston rod cylinder. It advances and retracts compressed air through both ports to improve power delivery and boost performance. The unit features double-ended cushioning that absorbs jolts to prevent misalignment and potential system downtime. Thanks to compact dimensions of 178.5 (length) by 65 (width) and 65mm (height), you can easily install this compact unit in setups where space is tight.
Features & Benefits
• Wide operating temperature range from between -20°C and +80°C for use in challenging environments
• Operating pressures from 1 to 12 bar for versatile applications
• Anodised aluminium body and stainless rod resist corrosion for durability
• Operating pressures from 1 to 12 bar for versatile applications
• Anodised aluminium body and stainless rod resist corrosion for durability
Applications
• Industrial applications
• Aerospace industry
• Medical imaging installations
• Pneumatic tools
• Aerospace industry
• Medical imaging installations
• Pneumatic tools
Is this cylinder airtight?
Yes, it has polyurethane seals and nitrile rubber O-rings, so it's an airtight and energy-efficient unit. These features also reduce friction to improve durability.
What affects the speed of a pneumatic cylinder?
Factors such as load, pressure, flow rates and the length of the tubing between the cylinder and control valve affect the speed of pneumatic cylinders.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 178.5mm |
Cushioning Type | Air |
Dimensions | 178.5 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 0.12 kg @ 25 mm |
VDMA Standard | 24562 |
Test Weight | 1.09 kg @ 0 mm |
ISO Standard | 15552 |