- RS Stock No.:
- 203-8670
- Mfr. Part No.:
- LR-1/4-QS-6
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD102.18
(exc. GST)
SGD111.38
(inc. GST)
Units | Per unit |
1 + | SGD102.18 |
- RS Stock No.:
- 203-8670
- Mfr. Part No.:
- LR-1/4-QS-6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The festo pinch valve VZQA-C-M22U-25-S5S5-V4V4S1-4 Pneumatically actuated pinch valve in stainless steel. It has safety position opened with clamping nozzle connection, and DN25.
Design structure Pneumatically actuated pinch valve
Type of actuation pneumatic
Sealing principle soft
Assembly position Any
Mounting type Line installation
Type of actuation pneumatic
Sealing principle soft
Assembly position Any
Mounting type Line installation
Specifications
Attribute | Value |
---|---|
Outlet Port Type | Threaded |
Manufacturer Series | LR-1/4-QS-6 |
Inlet Port Type | Threaded |
Tube Inlet Port | 6mm |
Tube Outlet Port | 6mm |
Threaded Inlet Port Size | 1/4 |