- RS Stock No.:
- 753-0952
- Mfr. Part No.:
- CDA2B63-500
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 753-0952
- Mfr. Part No.:
- CDA2B63-500
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CA2 Cylinders
The CA2 series from SMC are miniature cylinders. These pneumatic cylinders are available in various bore sizes and stroke lengths. Series CD is auto switch capable.
Available in a range of bore and port size
CA2 Standard Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CA2 |
Length | 670mm |
Cushioning Type | Air |
Dimensions | 670 x 85 x 85mm |
Width | 85mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 85mm |
Maximum Operating Temperature | +60°C |
Weight | 1.8kg |
Minimum Operating Temperature | -10°C |