Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Cylinders & Actuators
Pneumatic Piston Rod Cylinders
SMC Pneumatic Pin Cylinder - 15mm Bore, 30mm Stroke, CJP Series, Double Acting
RS Stock No.:
264-6311
Mfr. Part No.:
CDJPB15-30D
Manufacturer:
SMC
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
264-6311
Mfr. Part No.:
CDJPB15-30D
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
CJP Series Pin Cylinder Data Sheet
Contains SVHC - Bis(2-ethylhexyl)phthalate (DEHP) - CAS No. 117-81-7
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Stroke
30mm
Bore
15mm
Action
Double
Manufacturer Series
CJP
Length
79.5mm
Cushioning Type
Rubber
Dimensions
79.5 x 20 x 24.5mm
Width
20mm
Maximum Operating Pressure
0.7 MPa
Height
24.5mm
Minimum Operating Temperature
-10°C
Weight
146g
Piston Speed
50 → 500mm/s
Maximum Operating Temperature
+60°C