Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Pneumatic Cylinders & Actuators
/
Pneumatic Grippers
GIMATIC 2 Finger Double Action Pneumatic Gripper, PB-0015, Angle Gripping Type
RS Stock No.:
729-4889
Mfr. Part No.:
PB-0015
Manufacturer:
GIMATIC
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
729-4889
Mfr. Part No.:
PB-0015
Manufacturer:
GIMATIC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2-jaw non-selfcentering angular pneumatic sprue gripper series PB Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Angular Pneumatic Sprue Gripper PB Series
Two jaw gripper design
Non-selfcentering
Optional sensor connection
Needle nose gripper styles available
Attribute
Value
Number of Fingers
2
Gripping Type
Angle
Action
Double
Manufacturer Series
PB
Maximum Operating Pressure
8 bar
Port Connection
M5
Weight
50g