Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 342-766
- Mfr. Part No.:
- DHPC-L-16-A-B-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD476.71
(exc. GST)
SGD519.61
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD476.71 |
*price indicative
- RS Stock No.:
- 342-766
- Mfr. Part No.:
- DHPC-L-16-A-B-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-16-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 127g | |
| Gripping Force - Internal | 107.8N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 125.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Double Acting | ||
Series DHPC-L-16-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 127g | ||
Gripping Force - Internal 107.8N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 125.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
The Festo Parallel Gripper is designed for precision handling in dynamic applications, featuring a robust pneumatic drive system. With its compact design and high accuracy, it excels in a variety of positioning tasks, ensuring secure grip with minimal backlash. The gripper operates effectively under varying pressure conditions, making it adaptable to different machine environments. Ideal for intricate assembly processes, it also provides flexibility in mounting options, catering to diverse industrial needs. Whether managing delicate components or engaging in high speed operations, this product aligns perfectly with the rigorous demands of modern automation, demonstrating reliability and efficiency at every turn.
Compact structure optimises space in machinery
Double acting mode enhances operational versatility
Precision in movement ensures repeatability under load
Operating medium compatibility fosters smooth performance
Ball guide system minimises friction during operation
Low corrosion resistance class guarantees longevity
Multiple mounting positions streamline installation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
