- RS Stock No.:
- 851-4273
- Mfr. Part No.:
- M-5HLH-6
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 851-4273
- Mfr. Part No.:
- M-5HLH-6
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Barb Fittings
Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 |
Connector B | Barbed 6 mm |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | M |
Thread Material | Brass |
Swivel Connection | No |
Body Material | Brass |
Angle | 90° |
Maximum Operating Pressure | 1.5 MPa |