Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
- RS Stock No.:
- 768-1928
- Mfr. Part No.:
- 3104 10 04
- Manufacturer:
- Legris
27 In stock for delivery within 4 working days
Added
Price Each
SGD22.24
(exc. GST)
SGD24.24
(inc. GST)
Units | Per unit |
1 + | SGD22.24 |
- RS Stock No.:
- 768-1928
- Mfr. Part No.:
- 3104 10 04
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Unequal Tee
These unequal tees can be used to adapt supply ports to a pilot port. They can be used with the piloted non return valve.
Connects at 90° angle
Push in connection
Push in connection
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3104 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |