John Guest PM Series Straight Threaded Adaptor, R 1/4 Male to Push In 5 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-2789
- Mfr. Part No.:
- PM010502E
- Manufacturer:
- John Guest
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 704-2789
- Mfr. Part No.:
- PM010502E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Adaptor - Male Thread
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Body Material | Acetal Copolymer |
Maximum Operating Pressure | 16 bar |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |