SMC M Series Brass Pneumatic Fitting, Male, M5, Metric, 6mm Barbed

This image is representative of the product range

Subtotal (1 bag of 10 units)*

SGD73.38

(exc. GST)

SGD79.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 07 September 2026
  • Plus 7 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD73.38SGD7.338

*price indicative

RS Stock No.:
700-9120
Distrelec Article No.:
304-35-959
Mfr. Part No.:
M-5ALU-6
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Connection Thread Size

M5

Connection Thread Standard

Metric

Connection Type

M5 Male

Tube Connection Type

Barbed

Tube Connection Size

6mm

Connection Gender

Male

Series

M

Material

Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Angle

90°

Finish

Electroless Nickel Plated

RoHS Status: Exempt

COO (Country of Origin):
VN

Barb Fittings


Barb fittings from SMC designed to be used with soft tubes. Both raised screwdriver slot and recessed screwdriver slot available. Shown by a 'H' in the manufacturer part number for the raised, and the exclusion of the 'H' for the recessed.

Threaded Adaptors & Accessories


M5 Nickel plated miniature fittings offering a compact and space saving design

The tube has a large retaining force with hose nipples assuring easy removal

Suitable for nylon, soft nylon and polyurethane tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy