Legris LF3800 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 225-0500
- Mfr. Part No.:
- 3866 04 06
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 225-0500
- Mfr. Part No.:
- 3866 04 06
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Reducer
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3866 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -15°C |
Body Material | Stainless Steel |