Norgren PNEUFIT Series Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2596
- Mfr. Part No.:
- 102260618 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 259-5257
Price Each (In a Pack of 5)
Was SGD6.912
You pay
SGD6.566
(exc. GST)
SGD7.157
(inc. GST)
- RS Stock No.:
- 210-2596
- Mfr. Part No.:
- 102260618 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting,Straight Threaded-to-Tube Adaptor, 18 Bar Maximum Operating Pressure - PNEUFIT Series - 102260618
When you're industrial pneumatic applications call for a secure connection, try this threaded-to-tube adaptor from IMI Norgren. Its robust metal construction is well-suited to demanding environments and the unit is able to withstand significant pressures up to 18 bar. A push-in connection on one side of the unit lets you easily insert tubes without using much force. As no tools are needed, installation is quick, simple and can be carried out in the field. Positive tube anchorage ensures your air pipe remains firmly in place, so there's little likelihood of accidental disconnection that would lead to maintenance and downtime.
Features & Benefits
Versatile fitting that's compatible with a broad operating temperature range of -20°C to +80°C
Silicone-free O-rings resist tearing, so it offers a long service life in demanding conditions
Nickel-plated brass body that resists corrosion, making it ideal for use in humid environments
Silicone-free O-rings resist tearing, so it offers a long service life in demanding conditions
Nickel-plated brass body that resists corrosion, making it ideal for use in humid environments
Applications
Industrial robots
Packaging and assembly lines
Medical and pharmaceutical industries
Packaging and assembly lines
Medical and pharmaceutical industries
What's the minimum operating pressure of this adaptor?
This fitting has a minimum operating pressure of -0.9 bar, so it's suitable for use with low-pressure systems.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | Pneufit |
Inlet Port | G 1/8 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Finish | Nickel Plated |
Angle | Straight |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Standards Met | ISO |