Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2344
- Mfr. Part No.:
- 101470418 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2344
- Mfr. Part No.:
- 101470418 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Elbow Threaded-to-Tube Adaptor, Nickel-Plated Brass Material - PNEUFIT Series - 101470418
Looking for a reliable and long-lasting pneumatic connector? Try this threaded-to-tube adaptor from IMI Norgren. Its right-angled design makes it easier for you to change the direction of your pipes without needing to bend and potentially damage hoses. A push-in connector on one end of the unit lets you conveniently insert your tubing without using tools. This cuts down on installation time and also reduces the chance of you accidentally tearing your pneumatic pipes. A threaded fitting on the other end is coated with a non-PTFE-based sealant, so it helps you to make a leak-free join.
Features & Benefits
• Nickel-plated brass body for resistance to corrosion in humid conditions
• Compatible with high-powered pneumatic circuits, thanks to an operating pressure range of -0.9 to 18 bar
• Suitable for in-line mounting to reduce downtime and boost productivity
• Incorporates positive tube anchorage to help keep attached hoses firmly in place
• Compatible with high-powered pneumatic circuits, thanks to an operating pressure range of -0.9 to 18 bar
• Suitable for in-line mounting to reduce downtime and boost productivity
• Incorporates positive tube anchorage to help keep attached hoses firmly in place
Applications
• Construction and agricultural equipment
• Industrial automation
• Food and beverage industry
• Industrial automation
• Food and beverage industry
What's the operating temperature range of this adaptor?
This fitting withstands temperatures ranging from -20°C to +80°C, so you can rely on it in challenging industrial conditions.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT |
Inlet Port | R 1/8 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Angle | 90° |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Swivel Connection | Yes |
Standards Met | ISO |