Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 5 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2243
- Mfr. Part No.:
- 101250528
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 259-5202
Price Each (In a Pack of 5)
Was SGD12.36
You pay
SGD11.742
(exc. GST)
SGD12.799
(inc. GST)
- RS Stock No.:
- 210-2243
- Mfr. Part No.:
- 101250528
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Adaptor
A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |