Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2215
- Mfr. Part No.:
- 101250418 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 259-5199
Price Each (In a Pack of 5)
Was SGD6.416
You pay
SGD6.096
(exc. GST)
SGD6.645
(inc. GST)
- RS Stock No.:
- 210-2215
- Mfr. Part No.:
- 101250418 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Vacuum to 18 Bar Pressure Range, Free of PTFE and Silicone - Pneufit Series - 101250418
Join tubing in a jiffy with this pneumatic fitting from IMI Norgren. Its brass body is nickel-plated to be hardwearing and corrosion-resistant, making it a safe bet for applications that run on compressed air. One end has a BSP R1/8 thread with PTFE-free sealant, so getting a reliable fit is a piece of cake. Integral O-rings mean you can count on your system staying leak-free, too. This product works from vacuum up to 18 bar, so it's a versatile option that suits a host of tasks.
Features & Benefits
Internal hexagon helps you adjust in tight spaces with a simple Allen key
Operating temperature range of -20°C to +80°C to suit various harsh environments
Unit's positive tube anchorage ensures resistance to movement or pulling
Versatile option suits both plasticised and unplasticised tubing
Operating temperature range of -20°C to +80°C to suit various harsh environments
Unit's positive tube anchorage ensures resistance to movement or pulling
Versatile option suits both plasticised and unplasticised tubing
Applications
Construction industry
Automotive workshops
Power tools
Automotive workshops
Power tools
What's the advantage of push-in connections?
This unit's push-in connections give you rapid and robust assembly without the need for tools. You simply insert compatible tubing into the terminal, where it's held in place by the internal steel collet and sealed by an internal O-ring to prevent leaks.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Pneufit |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
Finish | Nickel Plated |