Norgren PNEUFIT Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-2041
- Mfr. Part No.:
- 100820800 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 259-5193
Price Each (In a Pack of 5)
Was SGD15.704
You pay
SGD14.918
(exc. GST)
SGD16.261
(inc. GST)
- RS Stock No.:
- 210-2041
- Mfr. Part No.:
- 100820800 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Parallel 'Y' Connector
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1008 |
Connector C | Push In 8 mm |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |