Norgren PNEUFIT Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-2029
- Mfr. Part No.:
- 100820400 DIS
- Manufacturer:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
SGD13.262
(exc. GST)
SGD14.456
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | SGD13.262 | SGD66.31 |
30 - 55 | SGD12.732 | SGD63.66 |
60 + | SGD12.202 | SGD61.01 |
*price indicative |
- RS Stock No.:
- 210-2029
- Mfr. Part No.:
- 100820400 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Parallel 'Y' Connector
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1008 |
Connector C | Push In 4 mm |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |