Festo QSTL Series, 130825 R 1/8 Male Threaded to Tube
- RS Stock No.:
- 651-237
- Mfr. Part No.:
- QSTL-1/8-6-100
- Manufacturer:
- Festo
Subtotal (1 pack of 100 units)*
SGD450.00
(exc. GST)
SGD490.50
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD450.00 | SGD4.50 |
*price indicative
- RS Stock No.:
- 651-237
- Mfr. Part No.:
- QSTL-1/8-6-100
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Push-In T Fitting | |
| Connection Type A | R 1/8 Male | |
| Connection Size A | R 1/8 | |
| Connection Type B | Threaded to Tube | |
| Connection Size B | 6 mm | |
| Thread Standard | R | |
| Series | QSTL | |
| Thread Size | R 1/8 in Male | |
| Minimum Operating Temperature | -10°C | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Connection Type | R 1/8 Male | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Push-In T Fitting | ||
Connection Type A R 1/8 Male | ||
Connection Size A R 1/8 | ||
Connection Type B Threaded to Tube | ||
Connection Size B 6 mm | ||
Thread Standard R | ||
Series QSTL | ||
Thread Size R 1/8 in Male | ||
Minimum Operating Temperature -10°C | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 0.6 Mpa | ||
Connection Type R 1/8 Male | ||
- COO (Country of Origin):
- JP
The Festo Push-in T-fitting is engineered to provide exceptional efficiency in pneumatic applications. Designed with versatility in mind, this T-shaped connector allows for secure connections in various positioning configurations. With a robust construction from nickel-plated brass and high-quality PBT housing, it ensures long-lasting durability and reliability. Capable of withstanding operating pressures up to 0.6 MPa, this fitting operates seamlessly in both compressed air and water applications, making it an ideal choice for those requiring dependable performance in demanding environments. The innovative push-pull principle of this product facilitates easy installation and maintenance, enhancing productivity while ensuring safety and effectiveness in fluid transfer.
Temperature range of -10 °C to 80 °C increases usability across various applications
Male thread and tubing connection cater to diverse fitting needs
Lightweight design at 14 g enhances ease of handling
Nominal torque of 7 Nm allows for reliable performance under pressure
Related links
- Festo QSTL Series, 132076 Threaded Threaded to Tube
- Festo QSTL Series, 130826 R 1/8 Male Threaded to Tube
- Festo QSTL Series, 130828 R 1/4 Male Threaded to Tube
- Festo QSTL Series, 132078 Threaded Threaded to Tube
- Festo QSTL Series, 130829 R 1/4 Male Threaded to Tube
- Festo QSTL Series, 186169 Threaded Threaded to Tube
- Festo QSML Series Male R
- Festo QS Series Male R
