- RS Stock No.:
- 815-7763
- Mfr. Part No.:
- P494A0021100A00
- Manufacturer:
- EMERSON – ASCO
Discontinued product
- RS Stock No.:
- 815-7763
- Mfr. Part No.:
- P494A0021100A00
- Manufacturer:
- EMERSON – ASCO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Position Detectors
Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.
Specifications
Attribute | Value |
---|---|
Type | Reed |
Manufacturer Series | 494 |
Compatible With | 435 → 438 Series, 441 → 447 Series, 449 → 454 Series |
LED Indicator | Yes |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |