- RS Stock No.:
- 202-9002
- Mfr. Part No.:
- AEVC-4-2,5-A-P
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 202-9002
- Mfr. Part No.:
- AEVC-4-2,5-A-P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo AEVC series single-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 2.5 mm with retracted spring return force of 1 N.
Piston diameter - 4 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 2.5mm |
Bore | 4mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188052 |