Festo Pneumatic Compact Cylinder 63mm Bore, 30mm Stroke, ADN Series, Double Acting
Temporarily out of stock - back order for despatch 22/03/2021, delivery within 5 working days from despatch date
Added
- RS Stock No.:
- 202-8834
- Mfr. Part No.:
- ADN-63-30-A-PPS-A
- Manufacturer:
- Festo
- COO (Country of Origin):
- DE
units | Per unit |
1 + | SGD203.13 |
Attribute | Value |
Stroke | 30mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | ADN |