- RS Stock No.:
- 850-9145
- Mfr. Part No.:
- MIS12-20D
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 850-9145
- Mfr. Part No.:
- MIS12-20D
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
MIS Series
The MIS series consists of a one-finger type escapement. They have been designed with independent fingers enabling free setting of timing and mounting position to accommodate the work pieces moving down a line. They have been manufactured with supply ports on both sides increasing versatility and allows selection of piping directions. Maintenance time and cost is reduced as the piston and fingers separate. Various types of finger options help increase the versatility making them suitable for many possible applications.
Escapements SMC
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 12mm |
Maximum Operating Pressure | 0.7 MPa |
Manufacturer Series | MIS |
Cushioning Type | Not Cushioned |
Port Connection | M5 x 0.8 |
Weight | 160g |