- RS Stock No.:
- 885-6501
- Mfr. Part No.:
- 3040151
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 25)
SGD14.364
(exc. GST)
SGD15.657
(inc. GST)
Units | Per unit | Per Box* |
25 - 100 | SGD14.364 | SGD359.10 |
125 - 225 | SGD13.885 | SGD347.125 |
250 + | SGD12.96 | SGD324.00 |
*price indicative |
- RS Stock No.:
- 885-6501
- Mfr. Part No.:
- 3040151
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SPB Series COMBI
Single conductor plug-in in connectors with Spring Cage connection for excellent resistance to vibration and constant connection. These plug-in connectors can be installed quickly and easily into your switchgear, panel build, control cabinet and can be used fro both signal and power wiring. Supported by Phoenix Contacts excellent range of accessories.
Features and Benefits
Vibration resistant
Gas tight
Long-term stability
Fast and installation
High electrical connectivity
Low temperature rise
High chemical resistance
Halogen free and UV resistant
Applications
Spring Cage connectors are ideally suited to situations where components are subject to harsh vibrations such as,
Rail industry
Wind power plants
Mechanical engineering
Process technology and engineering
Petrochemical industry
SPB Series
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Series | SPB 2.5/ 6 |
Termination Method | Spring Cage |
Current Rating | 24A |
Voltage Rating | 500 V |
Colour | Grey |
Wire Size | 0.08 → 4 mm² |
Material | Polyamide |