Phoenix Contact UPBV 2.5/6 Series Distribution Unit
- RS Stock No.:
- 652-9462
- Mfr. Part No.:
- 3045444
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
SGD11.54
(exc. GST)
SGD12.58
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD11.54 |
| 5 + | SGD9.50 |
*price indicative
- RS Stock No.:
- 652-9462
- Mfr. Part No.:
- 3045444
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Distribution Unit | |
| Product Type | Pluggable Terminal Block | |
| Series | UPBV 2.5/6 | |
| Colour | Grey | |
| Material | Polyamide (Insulation) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Distribution Unit | ||
Product Type Pluggable Terminal Block | ||
Series UPBV 2.5/6 | ||
Colour Grey | ||
Material Polyamide (Insulation) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
UT-COMBI connectors
Pull-out multi-pole connectors for CLIPLINE COMBI terminal blocks.
Screw connection.
CLIPLINE COMBI terminal blocks
A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.
Related links
- Phoenix Contact UPBV 2.5/1 GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact 1 Way Plug, 3045318
- Phoenix Contact UPBV 2.5/1-L GNYE Series Terminal Plug for Use with DIN Rail
- Phoenix Contact 10 Way Plug 3045499
- Phoenix Contact 4 Way Plug 3045428
- Phoenix Contact 14 Way Plug 3045538
- Phoenix Contact SACB Series Distribution Unit 10m cable 6 port
- Phoenix Contact 3031048 ZPV 1.5/2.5 (8/1) OG Series Distribution Unit Orange 1-Level
