Wurth Elektronik, 3.81mm Pitch, 3643, 4 Way, Vertical, Pluggable Terminal Block, Plug, Cable Mount, Solder Termination,
- RS Stock No.:
- 191-5508
- Mfr. Part No.:
- 691364300004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 240 units)*
SGD1,009.68
(exc. GST)
SGD1,100.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 - 240 | SGD4.207 | SGD1,009.68 |
| 480 - 2160 | SGD4.183 | SGD1,003.92 |
| 2400 - 4560 | SGD4.067 | SGD976.08 |
| 4800 - 9360 | SGD3.841 | SGD921.84 |
| 9600 + | SGD3.414 | SGD819.36 |
*price indicative
- RS Stock No.:
- 191-5508
- Mfr. Part No.:
- 691364300004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Series | 3643 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Cable Mount | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 1.6 kV | |
| Colour | Green | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Series 3643 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Cable Mount | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 1.6 kV | ||
Colour Green | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3643 Vertical Plug Solder Termination,
- Wurth Elektronik 368B Vertical Plug Solder Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Wurth Elektronik WR-TBL Vertical Plug Solder
