TE Connectivity Plug for DEUTSCH Rectangular Connector, ZPF000000000003684
- RS Stock No.:
- 814-902
- Mfr. Part No.:
- ZPF000000000003684
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 50 units)*
SGD389.07
(exc. GST)
SGD424.09
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD389.07 | SGD7.781 |
*price indicative
- RS Stock No.:
- 814-902
- Mfr. Part No.:
- ZPF000000000003684
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| For Use With | DEUTSCH Rectangular Connector | |
| Series | 732-8020 | |
| Colour | Yellow | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Accessory Type Plug | ||
For Use With DEUTSCH Rectangular Connector | ||
Series 732-8020 | ||
Colour Yellow | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE CONNECTIVITY connector accessory designed to ensure precise mating and system integrity in complex wiring architectures. This Keying Plug acts as a physical safeguard, preventing the accidental cross-mating of similar connectors by blocking specific contact cavities.
Yellow colour
It ensures unique keying combinations
