- RS Stock No.:
- 832-6464
- Mfr. Part No.:
- 740SAG
- Manufacturer:
- MK Electric
Discontinued product
- RS Stock No.:
- 832-6464
- Mfr. Part No.:
- 740SAG
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
13A Floor Mounted Socket Outlets
The MK Electric Albany Plus range of Floor mounted socket outlets features a spring loaded hinged cover plate, the sockets are manufactured from the finest materials and maintain their high quality appearance for years to come. These MK electrical sockets have child resistant shutter system, designed to stop electricity supply unless all 3 pins of a British plug are in position. The terminals have a funnel entrance and are upwards facing, to make installation easier. The Albany Plus decorative floor sockets will look great in both contemporary and classic interiors.
13A Switchsocket
Spring loaded hinged cover plate
Child resistant shutter system
Spring loaded hinged cover plate
Child resistant shutter system
Standards
BS1363 Pt 2: 1995
MK Albany Plus Range
Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.
3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Gold |
Switched | Yes |
Socket Type | Type G - British |
Indoor or Outdoor Use | Indoor |
Mounting Style | Floor mount |
Current Rating | 13A |
Voltage Rating | 240 V |
Material | Metal |
Minimum Box Depth | 35mm |
Series | Albany Plus |
Colour Family | Satin Gold |
Fixing Standard | BS |