- RS Stock No.:
- 824-5649
- Mfr. Part No.:
- 1561000
- Manufacturer:
- ABL Sursum
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD7.82
(exc. GST)
SGD8.52
(inc. GST)
Units | Per unit |
1 - 19 | SGD7.82 |
20 - 99 | SGD7.68 |
100 + | SGD6.32 |
- RS Stock No.:
- 824-5649
- Mfr. Part No.:
- 1561000
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABL Sursum Socket Outlet
The ABL Sursum black integral socket is made of durable thermoplastic socket outlets, for use with Schuko 2-pin plugs. It has a voltage rating of 250V and a current rating of 16A. This socket has a quadruple flange fastening and a cover flap that makes it splash-proof when in use. The socket features an increased child safety protection with a cover lid. It has an integrated seal which makes it is splash-proof when in use with hammer symbol.
Features and Benefits
Screwed terminal connection
Type-F German Schuko
Wire cross-section up to 2.5mm²
Earth terminal
Panel mount
Type-F German Schuko
Wire cross-section up to 2.5mm²
Earth terminal
Panel mount
Certifications
IP54 rated
DIN/VDE 0620-1
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
DIN/VDE 0620-1
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Warning
Not for use in Australian or New Zealand Markets.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Colour | Black |
Socket Type | Type F - German Schuko |
Indoor or Outdoor Use | Outdoor |
Mounting Style | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
Material | Thermoplastic |
International Protection Rating | IP54 |
Colour Family | Black |
Earth Terminal | Yes |