Deta Screwless Metal 2 Gang Electrical Socket, 2 Poles, 13A, Type G - British, Indoor Use
- RS Stock No.:
- 777-0163
- Mfr. Part No.:
- 8532BN
- Manufacturer:
- Deta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-0163
- Mfr. Part No.:
- 8532BN
- Manufacturer:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Number of Gangs | 2 | |
| Switched | Yes | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type G - British | |
| Mounting Style | Flush Mount | |
| Current Rating | 13A | |
| Voltage Rating | 230 V | |
| Material | Steel | |
| Minimum Box Depth | 35mm | |
| Overall Height | 86mm | |
| Overall Width | 146mm | |
| Series | Screwless Metal | |
| International Protection Rating | IP2X | |
| Fixing Standard | BS | |
| Earth Terminal | Yes | |
| Switch Style | Rocker - Metal | |
| Faceplate Mounting Type | Screwless | |
| Faceplate Depth | 5mm | |
| Number of Poles | 2 | |
| Colour Family | Black | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Number of Gangs 2 | ||
Switched Yes | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type G - British | ||
Mounting Style Flush Mount | ||
Current Rating 13A | ||
Voltage Rating 230 V | ||
Material Steel | ||
Minimum Box Depth 35mm | ||
Overall Height 86mm | ||
Overall Width 146mm | ||
Series Screwless Metal | ||
International Protection Rating IP2X | ||
Fixing Standard BS | ||
Earth Terminal Yes | ||
Switch Style Rocker - Metal | ||
Faceplate Mounting Type Screwless | ||
Faceplate Depth 5mm | ||
Number of Poles 2 | ||
Colour Family Black | ||
- COO (Country of Origin):
- CN
Metal Switched Screwless Sockets
Part of the Deta Screwless range, these Metal Socket Outlets come in either one or two Gang. These Screwless Sockets are elegantly styled and have a unique shape, with concealed screws. These Switched Sockets can be fully installed and tested before the addition of the screwless frontplates, which simply but securely clip onto the mounting system, making them a practical solution when decorating. The Deta Sockets have clear white terminal markings and colour coded terminals for easy identification. This Metal, screwless Sockets also feature Funnel Terminals, making cable insertion extremely easy.
Top facing terminal screws
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Recessed earth bar
2 earth terminals on 2 gang sockets
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee
Clear white markings and Colour coded terminals for easy identification
Funnel terminal for easy cable insertion
Recessed earth bar
2 earth terminals on 2 gang sockets
Captive and backed out terminals
Only one size 4mm Screwdriver needed
25 year guarantee
Standards
BS 1363:Part 2
Deta Decorative Screwless
