- RS Stock No.:
- 755-8767
- Mfr. Part No.:
- 6 645 41
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 755-8767
- Mfr. Part No.:
- 6 645 41
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Niloé™ Power Socket Mechanisms
16A French standard socket outlets
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Legrand - Niloe™ Range
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Switched | No |
Socket Type | Type E - French |
Indoor or Outdoor Use | Indoor |
Mounting Style | Flush Mount |
Current Rating | 16A |
Voltage Rating | 230 V |
Material | Plastic |
Overall Height | 87mm |
Overall Width | 86mm |
International Protection Rating | IP31 |
Series | Niloé |
Faceplate Mounting Type | Claw and Screw |
Earth Terminal | Yes |
Colour Family | White |