Merten 1 Gang Electrical Socket, 16A
- RS Stock No.:
- 754-4737
- Mfr. Part No.:
- MTN25000344
- Manufacturer:
- Merten
Stock information currently inaccessible
- RS Stock No.:
- 754-4737
- Mfr. Part No.:
- MTN25000344
- Manufacturer:
- Merten
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merten | |
| Number of Gangs | 1 | |
| Mounting Style | Flush Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Polycarbonate | |
| International Protection Rating | IP20 | |
| Colour Family | White | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Merten | ||
Number of Gangs 1 | ||
Mounting Style Flush Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Polycarbonate | ||
International Protection Rating IP20 | ||
Colour Family White | ||
Earth Terminal Yes | ||
RoHS Status: Not Applicable