Amphenol FCI 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, USB

Unavailable
RS will no longer stock this product.
RS Stock No.:
117-6088
Mfr. Part No.:
MC522U-01
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Gangs

2

Switched

Yes

Socket Type

Type G - British, USB

Mounting Style

Wall Mount

Current Rating

13A

Voltage Rating

250 V

Material

Steel

Overall Height

142mm

Overall Width

81.5mm

Overall Depth

51mm

Overall Dimensions

142 x 81.5 x 51mm

Switch Style

Out Board Rocker

Special Features

USB Socket

Number of Modules

2

Fixing Standard

BS

Grade

Commercial, Industrial

Number of Poles

2

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

COO (Country of Origin):
CN