Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Enclosures & Server Racks
/
Enclosures & Racking Components
/
Plinths
Rittal 200 x 600 x 600mm Plinth for use with Cable Chamber
RS Stock No.:
226-0384
Mfr. Part No.:
8600520
Manufacturer:
Rittal
View all Plinths
Discontinued product
RS Stock No.:
226-0384
Mfr. Part No.:
8600520
Manufacturer:
Rittal
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet - 8600520
The Rittal TS side panel used for cable chamber. It has 600 mm depth.
Made up of sheet steel
It has grey colour
Attribute
Value
Type
Side Panel
For Use With
Cable Chamber
Colour
Grey
External Dimensions
200 x 600 x 600mm
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE