Snap-on 3-Piece Plier Set
- RS Stock No.:
- 878-9868
- Mfr. Part No.:
- PL300CF
- Manufacturer:
- Snap-on
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-9868
- Mfr. Part No.:
- PL300CF
- Manufacturer:
- Snap-on
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snap-on | |
| Number of Pieces | 3 | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Snap-on | ||
Number of Pieces 3 | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Snap-on Pliers and Cutter Set
Snap-on has designed a stronger, more durable plier with the new Talon Grip series. With new point location, optimised handle shape and diamond serrated jaws youll gain up to 57% increase in pulling power. The ramped tips offer better accessibility while still giving 26% more strength.
Longer, contoured handle for more comfort and better leverage
Jaw tips are perfectly aligned and feature machined teeth for precise gripping strength with positive control
Rounded jaw edges minimize nicks to wire when making loops or bends
Jaw tips are perfectly aligned and feature machined teeth for precise gripping strength with positive control
Rounded jaw edges minimize nicks to wire when making loops or bends
878-9868 includes
47CF Combination Pliers
96CF Needle Nose Pliers
87CF Diagonal Cutters
Supplied in storage tray
878-9865 includes
47CF Combination Slip Joint Pliers
91ACP Adjustable Joint Pliers
96CF Needle Nose Pliers
87F Diagonal Cutters
Supplied in storage tray
