Expert by Facom Circlip Pliers, 130 mm Overall, Bent Tip
- RS Stock No.:
- 745-1859
- Mfr. Part No.:
- E117920B
- Manufacturer:
- Expert
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD28.91
(exc. GST)
SGD31.51
(inc. GST)
- RS Stock No.:
- 745-1859
- Mfr. Part No.:
- E117920B
- Manufacturer:
- Expert
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Overall Length | 130 mm | |
| Material | Steel | |
| Tip Style | Bent | |
| Circlip Size Range | 3 → 10 mm | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Overall Length 130 mm | ||
Material Steel | ||
Tip Style Bent | ||
Circlip Size Range 3 → 10 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

