- RS Stock No.:
- 736-2699
- Mfr. Part No.:
- 33256
- Manufacturer:
- Wiha Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 736-2699
- Mfr. Part No.:
- 33256
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Needle Nose Pliers Inomic
Straight form with extra-long cutting edge
Ridged gripping surfaces
Cutting edges additionally induction hardened to approx. 64 HRC
Arms of the pliers move in parallel: +25% force transfer
Angled shape (23°) for fatigue-free work
With opening spring and locking mechanism
Pliers head of high-quality tool steel
Handles made of tough fibre-glass reinforced plastic, ergonomic soft grip zone in the handle
Ridged gripping surfaces
Cutting edges additionally induction hardened to approx. 64 HRC
Arms of the pliers move in parallel: +25% force transfer
Angled shape (23°) for fatigue-free work
With opening spring and locking mechanism
Pliers head of high-quality tool steel
Handles made of tough fibre-glass reinforced plastic, ergonomic soft grip zone in the handle
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Semi Rigid Cable: 2.5 mm; Stranded Wire: 1.6 mm |
Overall Length | 160 mm |
Material | Tool Steel |