High leverage - 200mm - 1000V VDE certified insulated overmoulded sheath For easy cutting and powerful gripping, bending and pulling Combination pliers capable of withstanding the highest stress continuously 35% reduction in force required due to improved leverage / easier to work with due to optimised gearing Long cutting edges / Cutting edges for all wires, even thick cables With cutting edges (hardness approx. 63 HRC) for use in rough conditions With special grip zones for flat and round materials for versatile use Long cutting edges for thick cables Tool steel in special quality, forged, oil-hardened
Standards
DIN EN 60900; IEC 900: 1987; VDE; EN 60900; DIN-ISO 5746
Attribute
Value
Plier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.8 mm; Piano Wire: 2.2 mm; Standard Wire: 13 mm